CAS112DC48
Hasco RelaysElectromechanical Relay 48VDC 4.3KOhm DPDT (20x9.8x12)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
CAS112DC48
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2.5 A
Mounting:
Through Hole
Operating Temperature:
-25 to 75 °C
Dimension:
20 x 12 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
11 mA
Contact Form:
2 Form C
Electromechanical Relay 48VDC 4.3KOhm DPDT (20x9.8x12)mm THT General Purpose Relay
Search Keywords:
CAS112DC48
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$7.20
$72.000
25
$4.13
$103.250
100
+
$2.04
$204.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides