CS212DC12
Hasco RelaysElectromechanical Relay 12VDC 960Ohm DPDT (20x9.8x12)mm THT General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
CS212DC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
Maximum Current Rating:
2.5 A
Mounting:
Through Hole
Operating Temperature:
-25 to 85 °C
Dimension:
20 x 12 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
13 mA
Contact Form:
2 Form C
The HASCO COMPONENTS part CS212DC12 is an Electromechanical Relay designed for general purpose applications. It operates on a 12VDC power supply and offers a DPDT configuration, making it suitable for various switching requirements. With a compact size of approximately 20mm L x 9.8mm W x 12mm H, it can easily fit into tight spaces. This relay has a coil resistance of 960 ohms, ensuring efficient power consumption. The Through-Hole Technology (THT) packaging allows for easy installation onto PCBs. Reliable and versatile, the CS212DC12 is an ideal choice for a wide range of electrical projects.
Search Keywords:
CS212DC12
IN STOCK:
530
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$9.34
$93.400
25
$4.98
$124.500
100
$2.48
$248.000
500
$2.13
$1,065.000
1,000
$2.00
$2,000.000
2,500
$1.04
$2,600.000
5,000
+
$0.92
$4,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3306W-1-203
Res Cermet Trimmer 20K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Th...
KLT1C12DC12
Power Relay 12VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
EKZE101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk