help desk software
DATA SHEET

CS212DC24

Hasco Relays

Electromechanical Relay 24VDC 3.84KOhm DPDT (20x9.8x12)mm THT General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
CS212DC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
Maximum Current Rating:
2.5 A
Mounting:
Through Hole
Operating Temperature:
-25 to 85 °C
Dimension:
20 x 12 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
6.3 mA
Contact Form:
2 Form C
The HASCO COMPONENTS CS212DC24 is an electromechanical relay designed for general purpose applications. It operates with a voltage of 24VDC and has a resistance of 3.84KOhm. The relay features a DPDT (double pole double throw) configuration, allowing for versatile switching capabilities. With compact dimensions measuring 20x9.8x12mm, this through-hole mounted relay is suitable for space-constrained environments. It offers reliable and efficient performance, making it an ideal choice for various electronic systems and devices requiring switching functionality.
Search Keywords:
CS212DC24
IN STOCK: 1,525
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.06
$70.600
25
$4.15
$103.750
100
$1.53
$153.000
250
$1.43
$357.500
500 +
$1.35
$675.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides