CS212DC48
Hasco RelaysElectromechanical Relay 48VDC 7.68KOhm DPDT (20x9.8x12)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
CS212DC48
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
Maximum Current Rating:
2.5 A
Mounting:
Through Hole
Operating Temperature:
-25 to 85 °C
Dimension:
20 x 12 x 9.8 mm
Termination Style:
PC Pin
Coil Current:
6.5 mA
Contact Form:
2 Form C
Electromechanical Relay 48VDC 7.68KOhm DPDT (20x9.8x12)mm THT General Purpose Relay
Search Keywords:
CS212DC48
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$6.33
$63.300
25
$4.28
$107.000
60
$2.16
$129.600
100
+
$1.29
$129.000
Product Guides