HAS112DC12
Hasco RelaysElectromechanical Relay 12VDC 360Ohm 2A DPDT (20x10x9.9)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAS112DC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 10 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
30 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 360Ohm 2A DPDT (20x10x9.9)mm THT General Purpose Relay
Search Keywords:
HAS112DC12
This product is discontinued, but still in stock
IN STOCK:
1,786
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$6.92
$138.400
25
$3.93
$98.250
100
$1.66
$166.000
500
$1.32
$660.000
1,000
$1.27
$1,270.000
2,500
+
$1.09
$2,725.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides