HAT901ASDC12-1
Hasco RelaysElectromechanical Relay 12VDC 155Ohm 30ADC/40AAC SPST-NO (31.9x26.9x20.4)mm THT Heavy Duty Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT901ASDC12-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
40 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 12VDC 155Ohm 30ADC/40AAC SPST-NO (31.9x26.9x20.4)mm THT Heavy Duty Relay
Search Keywords:
HAT901ASDC121
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$5.69
$56.900
25
$3.92
$98.000
100
$3.37
$337.000
250
$3.14
$785.000
500
+
$3.03
$1,515.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides