help desk software

HAT901CSDC24-1

Hasco Relays

Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT Heavy Duty Relay .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT901CSDC24-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
40 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The HAT901CSDC24-1 is a high-performance Electromechanical Relay designed for heavy-duty applications. With a voltage rating of 24VDC and a resistance of 660 ohms, this relay offers reliable switching capabilities. It features a single pole, double throw (SPDT) configuration with a maximum current rating of 30ADC and 40AAC (normally open) / 30AAC (normally closed). The compact design of the relay measures (31.9x26.9x20.4)mm, making it ideal for space-constrained applications. This through-hole (THT) relay from HASCO COMPONENTS is built to withstand harsh environmental conditions and provides long-term durability and robust performance.
Search Keywords:
HAT901CSDC241
IN STOCK: 2,149
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.45
$74.500
25
$5.43
$135.750
50
$2.80
$140.000
100
$2.72
$272.000
500
$2.59
$1,295.000
1,000
$2.46
$2,460.000
2,000 +
$2.34
$4,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS