help desk software
DATA SHEET

HAT902CCDC24

Hasco Relays

Power Relay 24VDC 30DC/40(NO)/30(NC)AAC SPDT(32.53x27.43x28.21)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT902CCDC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
Quick Connect/PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Power Relay 24VDC 30DC/40(NO)/30(NC)AAC SPDT(32.53x27.43x28.21)mm THT
Search Keywords:
HAT902CCDC24
IN STOCK: 18
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$62.97
$125.940
10 +
$15.69
$156.900
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides