HAT902CDC24
Hasco RelaysElectromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT902CDC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
40 A
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay
Search Keywords:
HAT902CDC24
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$7.832
$7.832
10
$7.120
$71.200
25
$4.510
$112.750
96
+
$2.240
$215.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides