HAT902CSDC12
Hasco RelaysElectromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT902CSDC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
40 A
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The HASCO COMPONENTS part HAT902CSDC12 is a heavy-duty electromechanical relay designed for reliable switching performance. This relay operates at 12VDC with a resistance of 155 Ohm. It features a single-pole double-throw (SPDT) configuration, allowing for versatile switching applications. The maximum current rating for this relay is 30ADC for normally open (NO) contacts and 30AAC for normally closed (NC) contacts. With dimensions of 32.53mm x 27.43mm x 28.21mm, this through-hole (THT) relay is compact and easy to integrate into various electronic systems. It is highly durable and capable of withstanding heavy-duty usage, making it suitable for demanding industrial and automotive applications. The HAT902CSDC12 relay provides reliable and efficient switching capabilities, making it an excellent choice for a wide range of electrical systems where performance and durability are essential.
Search Keywords:
HAT902CSDC12
IN STOCK:
3,623
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$26.94
$80.820
10
$14.61
$146.100
25
$6.98
$174.500
50
$5.77
$288.500
100
+
$4.98
$498.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106A14S-2P
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
A-DSF-09LPIII/FP
9 Position D-Sub - Plug - Male Pins - IDC Ribbon Cable - Copper Alloy - Gold Flash
TSW-108-09-G-D-RA
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk