help desk software
DATA SHEET

HAT902CSDC9

Hasco Relays

Electromechanical Relay 9VDC 97Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT902CSDC9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30DC,40DC,(NO)/30(NC)AC A
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 9VDC 97Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay
Search Keywords:
HAT902CSDC9
IN STOCK: 25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.25
$81.250
25
$5.42
$135.500
100
$4.98
$498.000
250
$4.70
$1,175.000
500 +
$4.42
$2,210.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides