HAT903ASAC24
Hasco RelaysElectromechanical Relay 24VAC 120Ohm 30ADC/40AAC SPST-NO (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT903ASAC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO
Maximum Current Rating:
40 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 24VAC 120Ohm 30ADC/40AAC SPST-NO (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Search Keywords:
HAT903ASAC24
IN STOCK:
103
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$13.33
$133.300
25
$5.04
$126.000
50
$4.26
$213.000
105
$3.69
$387.450
250
$3.19
$797.500
500
$2.94
$1,470.000
1,000
$2.85
$2,850.000
2,500
+
$2.42
$6,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides