HAT903CSAC120
Hasco RelaysElectromechanical Relay 120VAC 3.04KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT903CSAC120
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
40 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The HASCO COMPONENTS part HAT903CSAC120 is an Electromechanical Relay designed for heavy-duty applications. It operates at 120VAC and has a resistance of 3.04KOhm. This relay offers 30ADC/40(NO)/30(NC)AAC SPDT switching capability and is compactly sized with dimensions of 50.29x27.43x28.19mm. It features a flange for easy mounting and is built to withstand demanding environments. The HAT903CSAC120 is a reliable and durable solution for various industrial and commercial applications.
Search Keywords:
HAT903CSAC120
IN STOCK:
670
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.79
$37.900
25
$3.60
$90.000
50
$3.42
$171.000
100
$3.25
$325.000
250
$3.09
$772.500
500
$2.93
$1,465.000
1,000
+
$2.78
$2,780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HH52P-L-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - LED Ind...
SSR600240D40-012-014
A420-065434-00
DC Frame Solenoid
HAT903CSAC220
Electromechanical Relay 220VAC 13.49KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm...
1090QA1-28V
PMI RND .5" INC 28V Tab Red