HAT903CSAC240
Hasco RelaysElectromechanical Relay 240VAC 15.735KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT903CSAC240
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
30DC,40DC,(NO)/30(NC)AC A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 240VAC 15.735KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Search Keywords:
HAT903CSAC240
IN STOCK:
98
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$26.11
$78.330
15
$9.08
$136.200
25
$8.65
$216.250
60
+
$6.00
$360.000
Product Guides