HAT903CSDC12
Hasco RelaysElectromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT903CSDC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
40 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Search Keywords:
HAT903CSDC12
IN STOCK:
150
Ships today, if you order in
Minimum Order:
15
Multiple:
15
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
15
$7.73
$115.950
30
$7.65
$229.500
45
$7.58
$341.100
60
+
$7.50
$450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
3549S-2AA-502/502A
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solde...
012-0220-000
Cable Accessories Bushing Polychloroprene Automotive - Shell Size 20 and 22.
GT5Y-4SN1A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In