HAT903CSDC24
Hasco RelaysElectromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HAT903CSDC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
40 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Flange Heavy Duty Relay
Search Keywords:
HAT903CSDC24
IN STOCK:
80
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
15
$14.61
$219.150
30
$5.19
$155.700
45
$4.18
$188.100
60
+
$3.97
$238.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
E79-00A
Panel Mount Push Button - Momentary - DPDT - 10A@125/250 VAC - Quick Connect - UL
FHDM12P5001
Diffuse Sensor
202237-5
Socket Contact - Multimate III+ Series - Contact Size 16 - Brass Contact With 50.0µin (1.2...
111-16-73
1-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Tog...
NLW50-50
Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105°C