help desk software
DATA SHEET

HATF901BSDC24-1

Hasco Relays

Electromechanical Relay 24VDC 660Ohm 30A SPST-NC (31.9x26.9x20.4)mm THT Heavy Duty Relay .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HATF901BSDC24-1
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
The HASCO COMPONENTS HATF901BSDC24-1 is a heavy-duty electromechanical relay with a compact design. It operates at 24VDC with a coil resistance of 660 ohms, making it suitable for a wide range of applications. This relay has a single-pole, single-throw normally closed (SPST-NC) configuration, providing reliable switching capabilities. With dimensions of 31.9mm x 26.9mm x 20.4mm, it can easily fit into space-constrained environments. The through-hole technology (THT) mounting style ensures secure and stable connections. Rated at 30A, this relay is capable of handling heavy current loads. It is a versatile and durable component commonly used in industrial, automotive, and other high-performance applications.
Search Keywords:
HATF901BSDC241
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.38
$47.600
40
$2.26
$90.400
80
$2.15
$172.000
160 +
$2.04
$326.400
Tools/3D Models
Product Guides