HATF901CSDC48
Hasco RelaysElectromechanical Relay 48VDC 2.56KOhm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT Heavy Duty Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HATF901CSDC48
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30DC,40DC,(NO)/30(NC)AC A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Electromechanical Relay 48VDC 2.56KOhm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT Heavy Duty Relay
Search Keywords:
HATF901CSDC48
IN STOCK:
13
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$3.79
$37.900
25
$3.60
$90.000
100
$3.42
$342.000
500
$3.25
$1,625.000
1,000
+
$2.47
$2,470.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides