HATF902CSDC24
Hasco RelaysElectromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HATF902CSDC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
40 A
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT Heavy Duty Relay
Search Keywords:
HATF902CSDC24
IN STOCK:
88
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$12.43
$124.300
25
$4.47
$111.750
100
$3.87
$387.000
250
$3.37
$842.500
500
$3.09
$1,545.000
1,000
$2.98
$2,980.000
2,500
$2.55
$6,375.000
5,000
+
$2.23
$11,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides