HS212DC12
Hasco RelaysElectromechanical Relay 12VDC 960Ohm 2A DPDT (20x10x9.9)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
HS212DC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 10 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 960Ohm 2A DPDT (20x10x9.9)mm THT General Purpose Relay
Search Keywords:
HS212DC12
This product is discontinued, but still in stock
IN STOCK:
172
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$6.92
$6.920
25
$3.93
$98.250
100
$1.66
$166.000
500
$1.40
$700.000
945
+
$1.32
$1,247.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides