KLT1C20DC12
Hasco RelaysPower Relay 12VDC 20A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
KLT1C20DC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The HASCO COMPONENTS part KLT1C20DC12 is a robust power relay designed for 12VDC applications, with a current rating of 20A. This single-pole double-throw relay (SPDT) features a compact form factor measuring 19mm x 15.5mm x 15.5mm and is designed for through-hole mounting for easy installation. Ideal for a wide range of industrial and commercial applications, this relay offers reliable performance and durability.
Search Keywords:
KLT1C20DC12
IN STOCK:
1,097
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
20
$1.680
$33.600
40
$1.600
$64.000
60
$1.584
$95.040
80
$1.568
$125.440
500
$0.896
$448.000
1,000
$0.831
$831.000
2,500
+
$0.805
$2,012.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides