Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
KLT1C20DC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Power Relay 24VDC 20A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Search Keywords:
KLT1C20DC24
IN STOCK:
206
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$7.18
$71.800
25
$4.83
$120.750
40
$3.88
$155.200
100
$1.71
$171.000
250
$1.44
$360.000
500
$1.38
$690.000
1,000
$1.29
$1,290.000
2,500
+
$1.10
$2,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides