help desk software
DATA SHEET

KLT1C6DC12

Hasco Relays

Power Relay 12VDC 6A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
KLT1C6DC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Power Relay 12VDC 6A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Search Keywords:
KLT1C6DC12
IN STOCK: 310
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.89
$68.900
25
$4.17
$104.250
100
$1.50
$150.000
260
$1.28
$332.800
500
$1.10
$550.000
1,000
$1.03
$1,030.000
2,500 +
$0.96
$2,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides