help desk software
DATA SHEET

KLT1C6DC6

Hasco Relays

Power Relay 6VDC 6A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
KLT1C6DC6
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
100 Ohm
Power Relay 6VDC 6A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Search Keywords:
KLT1C6DC6
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.56
$31.200
40
$1.49
$59.600
80
$1.41
$112.800
160 +
$1.34
$214.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides