KSD205DC12
Hasco RelaysElectromechanical Relay 12VDC 240Ohm 6A DPDT (22.1x16.5x17.2)mm THT General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
KSD205DC12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Coil Resistance:
240 Ohm
The HASCO COMPONENTS KSD205DC12 is an Electromechanical Relay with a voltage rating of 12VDC. This relay has a resistance of 240 Ohms and is capable of handling currents up to 6A. It features a DPDT (Double Pole Double Throw) configuration, making it suitable for various switching applications. The relay measures (22.1x16.5x17.2)mm and is designed for through-hole mounting. It is a general-purpose relay that offers reliable performance and versatility for a wide range of electronic projects and applications.
Search Keywords:
KSD205DC12There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
902
Ships today, if you order in
Minimum Order:
125
Factory Lead-Time
18 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0833
In - Line Adapter - RJ45 - Adapter - In Line - Buccaneer Series - Jack - 8 Positions
MS-15-141-Y
Connector Accessories Marker Strip For 15 POS Barrier Blocks Nema Grade XPC
25.320.1053.1
Pluggable Terminal Block - 5 mm - 10 Positions - 12AWG - 15 A.
70-461-1
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
RP50GR
Conn Binding Post PIN 1 POS ST Panel Mount 1 Port