KSD205DC24
Hasco RelaysElectromechanical Relay 24VDC 960Ohm 6A DPDT (22.1x16.5x17.2)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
KSD205DC24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Coil Resistance:
960 Ohm
Electromechanical Relay 24VDC 960Ohm 6A DPDT (22.1x16.5x17.2)mm THT General Purpose Relay
Search Keywords:
KSD205DC24
IN STOCK:
127
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$13.04
$130.400
25
$6.56
$164.000
100
$3.29
$329.000
250
$2.63
$657.500
500
+
$2.18
$1,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides