Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
S1A24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 24VDC 2KOhm 0.5A SPST-NO (19.8x5x7.62)mm THT Dry
Search Keywords:
S1A24
IN STOCK:
95
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$7.03
$70.300
25
$4.03
$100.750
100
+
$1.80
$180.000
Product Guides