SPR1C12DC24R
Hasco RelaysElectromechanical Relay 24VDC 1.44KOhm 16A SPDT (29x12.7x15.7)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
SPR1C12DC24R
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT (29x12.7x15.7)mm THT General Purpose Relay
Search Keywords:
SPR1C12DC24R
IN STOCK:
84
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$13.07
$130.700
25
$7.05
$176.250
50
$3.52
$176.000
80
$3.34
$267.200
120
$3.03
$363.600
500
$2.50
$1,250.000
1,000
$2.37
$2,370.000
5,000
+
$1.78
$8,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides