Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM1-B3-A-5-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC
Search Keywords:
AM1B3A52
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.62
$28.620
5
$26.77
$133.850
25
$24.78
$619.500
50
$23.71
$1,185.500
100
$22.74
$2,274.000
250
$22.13
$5,532.500
500
+
$21.80
$10,900.000
Product Guides