AM1R-D3-AC07D-A-10-2
Heinemann Electric CanadaCircuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM1R-D3-AC07D-A-10-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The HEINEMANN CANADA CORPORATION AM1R-D3-AC07D-A-10-2 is a reliable and efficient hydraulic magnetic circuit breaker. It is designed with a single pole and has a current rating of 10A, making it suitable for various applications. This circuit breaker is capable of handling a voltage input of 240VAC or 80VDC, ensuring superior performance and protection. Its robust construction and advanced technology make it suitable for demanding industrial environments. Trust HEINEMANN CANADA CORPORATION for high-quality circuit protection solutions.
Search Keywords:
AM1RD3AC07DA102
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$28.62
$28.620
5
$26.77
$133.850
25
$24.78
$619.500
50
$23.71
$1,185.500
100
$22.74
$2,274.000
250
$22.13
$5,532.500
500
+
$21.80
$10,900.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AM1-B2-A-15-2
Circuit Breaker - 1 Pole - 15A.
GMC-3.15A
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA...
AM1-B3-A-5-2
Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC
K10P-11DT5-24
Power Relay, DPDT
AM1R-D3-AC07D-A-15-2
Circuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC 80VDC