AM1R-D3-AC07D-A-15-2
Heinemann Electric CanadaCircuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC 80VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM1R-D3-AC07D-A-15-2
Alias/AKA:
AM1S-D3-A-15-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC 80VDC
Search Keywords:
AM1RD3AC07DA152
IN STOCK:
3
Can Ship immediately
On Order:
26
can ship 10/30/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.62
$28.620
5
$26.77
$133.850
25
$24.78
$619.500
50
$23.71
$1,185.500
100
$22.74
$2,274.000
250
$22.13
$5,532.500
500
+
$21.80
$10,900.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ABC-20
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
GMA-15-R
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
GMC-3.15A
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA...
AM1R-D3-AC07D-A-10-2
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
AM1R-D3-AC07D-A-60-2
HYDRAULIC-MAGNETIC CIRCUIT BREAKERS