Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM2R-B3-LC07D-A-30-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 30A 80VDC
Search Keywords:
AM2RB3LC07DA302
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$75.32
$75.320
5
$67.70
$338.500
10
$65.81
$658.100
25
$60.78
$1,519.500
50
$59.87
$2,993.500
100
$58.97
$5,897.000
250
+
$57.18
$14,295.000
Product Guides