AM2R-D3-LC07D-A-10-2
Heinemann Electric CanadaCircuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC 80VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM2R-D3-LC07D-A-10-2
Alias/AKA:
AM2S-D3-A-10-2, AM2S-D3-A-10-2E
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AM2S-D3-A-10-2E hydraulic-magnetic circuit breaker eliminate nuisance tripping caused by high ambient temperature in or near the installation. Assurance that 100% of the rated current will be carried. This circuit breaker has immediate reset. Since there are no thermal elements, heat build-up is not a factor. Therefore, no “cooling off” period is required after fault interruption.
Search Keywords:
AM2RD3LC07DA102
IN STOCK:
0
On Order:
8
can ship 12/26/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$78.62
$78.620
5
$70.15
$350.750
10
$68.06
$680.600
25
$62.47
$1,561.750
50
$61.53
$3,076.500
100
$60.61
$6,061.000
250
+
$58.46
$14,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AM1R-D3-AC07D-A-10-2
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
AM1-A3-A-20-2
Circuit breaker - 2A - 250 V - Medium time delay - Ignition protected - 50/60HZ - Black I/...
AM1R-D3-AC07D-A-15-2
Circuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC 80VDC
AM1S-D3-A-25-2
Circuit Breaker Magnetic 1Pole 25A
AM1R-D3-AC07D-A-60-2
HYDRAULIC-MAGNETIC CIRCUIT BREAKERS