Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM2S-D3-A-15-2E
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2 15A 240VAC 80VDC
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$51.80
$103.600
5
$51.28
$256.400
10
$50.77
$507.700
25
+
$50.26
$1,256.500
Product Guides