help desk software
DATA SHEET

AM3-A3-A-15-2

Heinemann Electric Canada

Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM3-A3-A-15-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC
Search Keywords:
AM3A3A152
  This product is discontinued, but still in stock
IN STOCK: 301
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$120.64
$120.640
5
$111.64
$558.200
10
$108.41
$1,084.100
25
$102.47
$2,561.750
50
$99.73
$4,986.500
100
$98.24
$9,824.000
250 +
$95.90
$23,975.000
RECOMMENDED REPLACEMENT
AM3R-A3-LC07D-A-15-2
AM3R-A3-LC07D-A-15-2
VIEW PRODUCT
Tools/3D Models
Product Guides