Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM3-A3-A-5-3
Alias/AKA:
AM3R-A3-LC07D-A-5-3
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued & Replaced
Circuit Breaker - 3 Pole - 5A.
Search Keywords:
AM3A3A53
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$120.64
$120.640
5
$111.64
$558.200
10
$108.41
$1,084.100
25
$102.47
$2,561.750
50
$99.73
$4,986.500
100
$98.24
$9,824.000
250
+
$95.90
$23,975.000
CUSTOMERS
ALSO BOUGHT
BK/GMD-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass
31029210
Centerline 10 Mm Two Part Header Connector
RTT8702X
Conn Miniature Phone Jack F Solder RA Thru-Hole 2 Port
W88AHPX-36
Electromechanical Relay 120VAC 10A 3PDT (38.8x42.8x51.5)mm Plug-In Octal Relay
RTO1R07002
Obstruction Light - Red - Continuous - Steady - 6.5W - IP65 - NEMA 4X - 117.34mm Dia.