help desk software
DATA SHEET

AM3R-A9-LC07D-A52-30-4

Heinemann Electric Canada

Circuit Breaker Hydraulic Magnetic 3Pole 30A 240VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM3R-A9-LC07D-A52-30-4
RoHS:
Yes
COO:
CA
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 30A 240VAC
Search Keywords:
AM3RA9LC07DA52304
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$135.08
$135.080
5
$125.00
$625.000
10
$119.64
$1,196.400
25
$114.73
$2,868.250
50
$111.67
$5,583.500
75
$109.99
$8,249.250
100 +
$108.34
$10,834.000
Tools/3D Models
Product Guides