AM3R-C2C3C3-LA15DA52-8-2
Heinemann Electric CanadaAm/R Series Circuit Breakers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM3R-C2C3C3-LA15DA52-8-2
RoHS:
Yes
Supplier Standard Pack
1
The HEINEMANN CANADA CORPORATION part AM3R-C2C3C3-LA15DA52-8-2 is a reliable Am/R Series Circuit Breaker designed for high performance and durability. With advanced technology and precision engineering, this circuit breaker offers superior protection for electrical systems in various applications. Trusted by professionals for its quality and efficiency, the AM3R-C2C3C3-LA15DA52-8-2 is a top choice for ensuring safety and reliability in electrical installations.
Search Keywords:
AM3RC2C3C3LA15DA5282
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$134.33
$134.330
2
$132.31
$264.620
3
$130.33
$390.990
4
$128.37
$513.480
5
+
$125.81
$629.050
Product Guides
CUSTOMERS
ALSO BOUGHT
103MG5
Honeywell Magnets: MG Series, Rare Earth Pressed Miniature Square Magnet for actuating Hal...
IELH11-1REC4-52F-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
84BB-0206-A
Labels Legend Plate Label Black/White
84BB-0209-A
Labels Legend Plate Label Black/White
84S-AC2-000-N
Keypad 12 Key Terminal Pins 10mA 24VDC 5.56N