Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM3R-C3-LC07D-A-25-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
3
Current Rating:
25 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
Search Keywords:
AM3RC3LC07DA252
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$137.86
$137.860
5
$128.24
$641.200
10
$123.12
$1,231.200
25
$118.43
$2,960.750
50
$115.50
$5,775.000
75
$113.77
$8,532.750
100
+
$112.07
$11,207.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24DSE
Mini PC Board Relay 24VDC coil SPDT
17237-GRY-B1
Cable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG
C300K1R2E
Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
D12K75RE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 260ppm/ÂC - 75 Ohms
E300K1R6E
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On