Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM3R-D3-LC07D-A-5-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 50A 240VAC
Search Keywords:
AM3RD3LC07DA52
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$120.64
$120.640
5
$111.64
$558.200
10
$108.41
$1,084.100
25
$102.47
$2,561.750
50
$99.73
$4,986.500
100
$98.24
$9,824.000
250
+
$95.90
$23,975.000
Product Guides