JA2S-D3-A-20-2
Heinemann Electric CanadaCircuit Breaker - 2 Pole - Toggle Handle - White ON/OFF Handle - Series Trip - Push-on Terminal - 250 VAC - 60Hz - 65 VDC - 20A - Medium Delay Std. Inrush.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
JA2S-D3-A-20-2
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
The JA2S-D3-A-20-2 J Series can be used in a wide variety of applications including telecom, rail, marine and mobile equipment. These breakers are small and lightweight, saving valuable space in crowded control panels or weight in portable equipment.
Search Keywords:
JA2SD3A202
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$120.48
$120.480
2
$87.73
$175.460
4
$77.98
$311.920
7
$68.24
$477.680
10
$57.53
$575.300
25
$46.81
$1,170.250
50
$33.17
$1,658.500
100
+
$32.17
$3,217.000
Product Guides