help desk software
DATA SHEET

109-00097

HellermannTyton

Q Tie, 6.3" Long, 30lb Tensile Strength, PA66HS, Black, 100/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
109-00097
RoHS:
Yes
COO:
ZA
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
PACKAGE
Style:
Clip Tie2071
Body Material:
Polyamide 6/62061
Maximum Bundle Diameter:
38 mm
Tensile Strength:
130 N
Color:
Black2062
Operating Temperature:
-402065°C to 1052065°C
Q Tie, 6.3" Long, 30lb Tensile Strength, PA66HS, Black, 100/pkg
Search Keywords:
10900097
IN STOCK: 27
Ships today, if you order in
You may purchase in-stock quantity up to 27
Minimum Order:
100
Available in less than min:
27
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4939
$0.4939
100
$0.4490
$44.9000
500
$0.3649
$182.4500
1,000
$0.3593
$359.3000
2,500
$0.3335
$833.7500
5,000
$0.3199
$1,599.5000
7,500
$0.3151
$2,363.2500
10,000
$0.3103
$3,103.0000
15,000 +
$0.3057
$4,585.5000
Tools/3D Models