Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
109-00107
RoHS:
Yes
COO:
GB
Supplier Standard Pack
100
Package Type:
PACKAGE
Style:
Clip Tie2071
Body Material:
Polyamide 6/62061
Maximum Bundle Diameter:
75 mm
Tensile Strength:
220 N
Color:
Black2062
Operating Temperature:
-402065°C to 1052065°C
Q Tie - 11.4" Long - 50lb Tensile Strength - PA66HS - Black - 100/pkg
Search Keywords:
10900107
IN STOCK:
34
Ships today, if you order in
You may purchase in-stock quantity up to 34
Minimum Order:
100
Available in less than min:
34
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$0.908
$0.908
100
$0.825
$82.500
300
$0.799
$239.700
500
$0.764
$382.000
1,000
$0.731
$731.000
2,500
$0.701
$1,752.500
5,000
$0.682
$3,410.000
7,500
$0.672
$5,040.000
10,000
+
$0.662
$6,620.000
Product Guides