help desk software
DATA SHEET

111-01703

HellermannTyton

Cable Tie - 8" Long - 50lb Tensile Strength - PA46 - Brown - 1000/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
111-01703
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
PACKAGE
Cable Tie - 8" Long - 50lb Tensile Strength - PA46 - Brown - 1000/pkg
Search Keywords:
11101703
IN STOCK: 0
MOQ for out of Stock Qty:
18750
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
18,750
$0.6078
$11,396.250
37,500
$0.3105
$11,643.750
56,250
$0.2113
$11,885.625
75,000 +
$0.2071
$15,532.500
Tools/3D Models