132-00008
HellermannTytonButton Head Cable Tie with Retainers and Pilot Bushings - 10.5" Long - PA66HIRHSUV - Black - 50/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
132-00008
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
73 mm
Tensile Strength:
578(Min) N
Color:
Black
Operating Temperature:
-40°C to 105 °C
Button Head Cable Tie with Retainers and Pilot Bushings - 10.5" Long - PA66HIRHSUV - Black - 50/pkg
Search Keywords:
13200008
IN STOCK:
100
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4000
Multiple:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$4.17
$208.500
1,000
$4.11
$4,110.000
2,500
$4.05
$10,125.000
4,000
$3.99
$15,960.000
8,000
$2.04
$16,320.000
12,000
$1.39
$16,680.000
16,000
+
$1.36
$21,760.000
Product Guides