help desk software
DATA SHEET

132-00011

HellermannTyton

Button Head Cable Tie - 15.0" Long - 4.3" Max Bundle Dia - 105lb - PA66HIRHSUV - Black - 50/pkg

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
132-00011
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
110 mm
Tensile Strength:
467(Min) N
Color:
Black
Operating Temperature:
-40°C to 110 °C
Button Head Cable Tie - 15.0" Long - 4.3" Max Bundle Dia - 105lb - PA66HIRHSUV - Black - 50/pkg
Search Keywords:
13200011
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.096
$54.800
250
$0.890
$222.500
500
$0.850
$425.000
1,000
$0.723
$723.000
2,500
$0.664
$1,660.000
5,000
$0.654
$3,270.000
7,500
$0.644
$4,830.000
10,000 +
$0.634
$6,340.000
Tools/3D Models