help desk software
DATA SHEET

155-46302

HellermannTyton

1-Pc Cable Tie/Oval Stud Mount - Designed for 6.0 mm stud - 6.0" Long - PA66HS - Black - 500/pkg .. see full description

RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
155-46302
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
PACKAGE
Style:
Stud Mount
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
160 mm
Tensile Strength:
6(Min) N
Color:
Black
Operating Temperature:
N/A
The HELLERMANN TYTON part 155-46302 is a 1-Pc Cable Tie with an Oval Stud Mount designed specifically for a 6.0 mm stud. These versatile cable ties are 6.0" long, made from durable PA66HS material in classic black, and come in a convenient package of 500. Perfect for a wide range of applications where a secure and reliable mounting solution is needed.
Search Keywords:
15546302
IN STOCK: 1,940
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5028
$251.400
1,000
$0.3605
$360.500
2,500
$0.3296
$824.000
5,000
$0.3160
$1,580.000
7,500
$0.3113
$2,334.750
10,000
$0.3066
$3,066.000
15,000
$0.3020
$4,530.000
25,000 +
$0.2975
$7,437.500
Tools/3D Models