156-00091
HellermannTyton2-Piece Cable Tie/Fir Tree Mount - 8.0"L - 0.38 - 0.39" Hole Dia - 50lb - PA66HS - Black - 500/pkg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-00091
RoHS:
Yes
HTS:
3926909989
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
44 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 105 °C
The HELLERMANN TYTON Part 156-00091 is a bag of standard locking cable ties made from durable and reliable polyamide 6/6 material. With a length of 44mm, these cable ties offer excellent strength and can securely hold cables in place. The black color adds a sleek and professional look to any cable management setup. Each bag contains cable ties with a minimum tensile strength of 225N, ensuring they can withstand tough conditions and securely hold cables together. These cable ties are ideal for a wide range of applications, including organizing cables in homes, offices, workshops, and industrial settings.
Search Keywords:
15600091
IN STOCK:
2,704
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4882
$244.100
1,000
$0.4678
$467.800
2,500
$0.4102
$1,025.500
5,000
$0.3945
$1,972.500
7,500
$0.3886
$2,914.500
10,000
$0.3828
$3,828.000
15,000
$0.3770
$5,655.000
25,000
+
$0.3714
$9,285.000
Product Guides