156-00157
HellermannTyton2-Piece Cable Tie/Fir Tree Mount - 8.0"L - 0.26 - 0.28" Mounting Hole Diameter - PA66HS - Black - 500/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-00157
RoHS:
Yes
HTS:
3926909989
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
PACKAGE
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
44.5 mm
Tensile Strength:
225(Min) N
Color:
Black
Operating Temperature:
-40°C to 110 °C
2-Piece Cable Tie/Fir Tree Mount - 8.0"L - 0.26 - 0.28" Mounting Hole Diameter - PA66HS - Black - 500/pkg
Search Keywords:
15600157
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2842
$142.100
1,000
$0.2670
$267.000
2,500
$0.2554
$638.500
5,000
$0.2482
$1,241.000
7,500
$0.2414
$1,810.500
25,000
$0.2318
$5,795.000
50,000
+
$0.2284
$11,420.000
Product Guides