156-00590
HellermannTyton2-Piece Cable Tie & Edge Clip - 8.0" Long - EC19 - 3 - 6 mm Panel - 50lb - PA66UV/PA66HIRHSUV - Black - 100/pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
156-00590
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
PACKAGE
Body Material:
Polyamide 6/6
Dimension:
200 x 14.8 x 17.8mm
Color:
Black
Operating Temperature:
-40 to 110 °C
2-Piece Cable Tie & Edge Clip - 8.0" Long - EC19 - 3 - 6 mm Panel - 50lb - PA66UV/PA66HIRHSUV - Black - 100/pkg
Search Keywords:
15600590
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.30
$130.000
300
$1.26
$378.000
500
$1.21
$605.000
1,000
$1.15
$1,150.000
2,500
$1.11
$2,775.000
5,000
$1.08
$5,400.000
7,500
$1.06
$7,950.000
10,000
+
$1.04
$10,400.000
Product Guides